The Eaton DG321URB contactor has a current rating of 30A and a voltage rating of 240V AC. It has three poles and is designed for panel mount applications. The contactor is RoHS compliant and does not contain any substances violating the Restriction of Hazardous Substances (RoHS) directive. It is not Reach SVHC compliant. The contactor measures 174.8mm in depth, 162.1mm in length, and 271.5mm in width.
Sign in to ask questions about the Eaton DG321URB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DG321URB technical specifications.
| Approvals | UL |
| Current Rating | 30A |
| Depth | 174.8mm |
| Length | 162.1mm |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating (AC) | 240V |
| Width | 271.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DG321URB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.