The Eaton DG322URB circuit breaker features a 3-pole design with a current rating of 60A and a voltage rating of 240V AC. It is designed for panel mount applications and measures 187.5mm in depth, 220.7mm in length, and 360.4mm in width. The breaker is compliant with RoHS regulations and has received UL approval. It is not SVHC compliant.
Sign in to ask questions about the Eaton DG322URB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DG322URB technical specifications.
| Approvals | UL |
| Current Rating | 60A |
| Depth | 187.5mm |
| Length | 220.7mm |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating (AC) | 240V |
| Width | 360.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DG322URB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.