
The Eaton Magnum DG35-YG is a screw terminal with a voltage rating of 600V and a wire gauge range of 10AWG to 26AWG. It features nylon insulation and meets the UL94 V-0 flammability rating. The terminal is designed for general use and is not RoHS compliant.
Sign in to ask questions about the Eaton DG35-YG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DG35-YG technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | Magnum® DG |
| Terminal Width | 6.6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DG35-YG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
