Sign in to ask questions about the Eaton DIL-SWD-32-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DIL-SWD-32-001 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Size | 72.3mm |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DIL-SWD-32-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.