Miniature contactor,15kW 30A 230Vac coil
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DIL1M(230V50HZ,240V60HZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 30A |
| Depth | 102mm |
| Length | 98mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DIL1M(230V50HZ,240V60HZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.