
The DILA-22 is a 4-pole contactor relay designed for use with 240V AC coils. It has a contact current rating of 4A and is suitable for operating temperatures between -25°C and 60°C. The relay measures 45mm in length, 68mm in width, and 125.2mm in depth. It features screw termination and a throw configuration of 4P.
Eaton DILA-22(230V50HZ,240V60HZ) technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 4A |
| Depth | 125.2mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILA |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILA-22(230V50HZ,240V60HZ) to view detailed technical specifications.
No datasheet is available for this part.
