
xStart DILA 4 Pole Contactor, 4 A, 110 V ac Coil
Eaton DILA-31(110V50HZ120V60HZ) technical specifications.
| Contact Current Rating | 4A |
| Depth | 125.2mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | DILA |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 68mm |
| RoHS | Compliant |
No datasheet is available for this part.