Eaton DILA-40(24VDC) technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP20 |
| Series | DILA |
| Switching Capacity | 1.6kW |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILA-40(24VDC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.