Eaton DILEEM-01(230V50HZ,240V60HZ) technical specifications.
| Depth | 52mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | DILEEM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILEEM-01(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.