Power Contactor Dimensions W x H x D: 45 x 58 x 52 mm Operating temperature: -25...+50 °C Approvals: IEC/EN 60947 /...
Eaton DILEM-10-230 technical specifications.
| Approvals | IEC, EN |
| Coil Voltage (AC) | 230V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.