Sign in to ask questions about the Eaton DILEM-4-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DILEM-4-230 technical specifications.
| Approvals | IEC, EN |
| Coil Voltage (AC) | 230V |
| Ratings | IP20 |
| Switching Capacity | 4kW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILEM-4-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.