
The DILER-22 is a contactor relay with a 3A current rating and 4 poles. It measures 54mm in depth, 58mm in height, 58mm in length, and 45mm in width. The relay is available in a 120-series package and features screw termination.
Eaton DILER-22(110V50HZ,120V60HZ) technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 3A |
| Depth | 54mm |
| Height | 58mm |
| Length | 58mm |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILER |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER-22(110V50HZ,120V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
