Contactor Relay Dimensions W x H x D: 45 x 58 x 52 mm Operating temperature: -25...+50 °C Connection cross-section: 2...
Eaton DILER-40-G technical specifications.
| Approvals | IEC, EN |
| Coil Voltage (DC) | 24V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER-40-G to view detailed technical specifications.
No datasheet is available for this part.