Sign in to ask questions about the Eaton DILM150-XHI40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DILM150-XHI40 technical specifications.
| Coil Voltage (AC) | 500V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM150-XHI40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.