Power contactor 230 VAC 3 NO 1 make contact (NO) Screw Terminal, DILM32-10 (230V50HZ), Eaton
Eaton DILM32-10(230V50HZ) technical specifications.
| Coil Voltage (AC) | 230V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.