Eaton DILM65(230V50HZ,240V60HZ) technical specifications.
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILM65(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
