The DILM7-01 contactor from Eaton features a 3-pole design with a contact current rating of 7A. It measures 68mm in length, 45mm in width, and 117mm in depth. The contactor operates within a temperature range of -25°C to 40°C. It is terminated with screws, making it suitable for various mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DILM7-01(230V50HZ,240V60HZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM7-01(230V50HZ,240V60HZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
