
The DILM7-01(24V50HZ) contactor from Eaton features a contact current rating of 7A and is designed for operation within a temperature range of -25°C to 40°C. It measures 68mm in length, 45mm in width, and 117mm in depth. The contactor is part of the DILM series and has a screw termination. It is suitable for use in applications requiring a 3-pole configuration.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |