The DILM7-01 contactor from Eaton features a contact current rating of 7A and operates within a temperature range of -25°C to 40°C. It measures 68mm in length, 45mm in width, and 117mm in depth. The contactor has three poles and is terminated with screws.
Eaton DILM7-01(400V50HZ,440V60HZ) technical specifications.
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM7-01(400V50HZ,440V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
