
The DILM7-10 is a 3-pole terminal block with a contact current rating of 7A. It measures 68mm in length, 45mm in width, and 117mm in depth. The operating temperature range is between -25°C and 40°C. The terminal block is part of the DILM series and features a screw termination.
Eaton DILM7-10(110V50HZ,120V60HZ) technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM7-10(110V50HZ,120V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
