The Eaton DILM7-10(24V50HZ) is a 3-pole device with a contact current rating of 7A. It measures 117mm in depth, 68mm in length, and 45mm in width. The device operates within a temperature range of -25°C to 40°C. It features a screw termination and is part of the DILM series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |