The Eaton DILM7-10 contactor features a contact current rating of 7A and is designed for operation within a temperature range of -25°C to 40°C. With a depth of 117mm, length of 68mm, and width of 45mm, this contactor is suitable for various applications. The termination type is screw, providing a secure connection.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | DILM |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |