The DILM9-10(110V50HZ,120V60HZ) contactor relay from Eaton features a 120V AC coil voltage and a 9A contact current rating. It has a 3P throw configuration and is part of the DILM series. The relay is designed for screw termination and has a package size of 120. Operating temperatures range from -25°C to 40°C.
Eaton DILM9-10(110V50HZ,120V60HZ) technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 9A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILM |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM9-10(110V50HZ,120V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
