Eaton DILMP32-10(230V50HZ,240V60HZ) technical specifications.
| Contact Current Rating | 32A |
| Depth | 138mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | DILM |
| Termination | Screw |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILMP32-10(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.