The Eaton DM50-LK is a 2-position, 1-level flexible flat cable connector with a maximum current rating of 50A and a voltage rating of 300V. It features a black color and nylon insulation material, with screw termination and a maximum wire gauge of 20AWG and a minimum wire gauge of 8AWG. The connector is part of the Magnum DM series and meets the UL94 V-0 flammability rating.
Eaton DM50-LK technical specifications.
| Color | Black |
| Current | 50A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DM |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DM50-LK to view detailed technical specifications.
No datasheet is available for this part.