
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 150µH inductance with a 20% tolerance, tested at 100kHz. Rated for 661mA DC current and 748mA saturation current, with a maximum DC resistance of 648mΩ. Designed for automotive applications with AEC-Q200 compliance, operating from -40°C to 165°C.
Eaton DRA74-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.37A |
| Current Rating | 661mA |
| DC Current | 661mA |
| DC Resistance (DCR) | 648mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 661mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 661mA |
| RoHS Compliant | Yes |
| Saturation Current | 748mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.