
Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 470µH (series) and 473.1µH (parallel), with a tolerance of 20% at 100kHz. Rated for a maximum DC current of 434mA, with DC resistance of 718mΩ (parallel) and 2.87Ω (series). Operates within a temperature range of -40°C to 125°C, utilizing a ferrite core material. Dimensions are 12.5mm (length/depth) by 6mm (height).
Eaton DRQ125-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 434mA |
| DC Resistance (DCR) | 1.435R |
| DC Resistance (DCR) - Parallel | 718mR |
| DC Resistance (DCR) - Series | 2.87R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 470uH |
| Inductance - Parallel | 473.1uH |
| Inductance - Series | 1.892mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 434mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
