
The Eaton Magnum DS20-LK is a high-current FFC/FPC connector designed for flexible flat cable and flexible printed circuit applications. It features a screw termination and a terminal width of 5.1mm. The connector is rated for 600V and can handle currents up to 20A. It meets the UL94 V-0 flammability rating and is suitable for use with wire gauges ranging from 12AWG to 22AWG.
Eaton DS20-LK technical specifications.
| Color | Black |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Magnum® DS |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DS20-LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.