This Eaton power connector features a maximum current rating of 150A and a maximum voltage rating of 600V. It is designed for panel mount applications and has a straight body orientation. The connector has a single terminal and port, and is suitable for use in a variety of power applications.
Eaton E1015-1600 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.