This Eaton E1015-8308 is a power connector with a maximum voltage rating of 600V and a maximum current rating of 150A. It features a straight body orientation and a single terminal. The connector is cable mount type and has one port. It is designed for use in a variety of applications where high power and reliability are required.
Eaton E1015-8308 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.