Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | M |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |