Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port
Eaton E1015-8333 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.