This Eaton cable mount power connector features a straight body orientation and a single terminal. It has a maximum current rating of 150A and a maximum voltage rating of 600V. The connector is designed for cable mount applications and has a single port.
Eaton E1015-8336 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.