Eaton E1016-8355 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Type | Power |
| Gender | M |
| Number of Contacts | 1 |
| Max Current Rating | 400A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton E1016-8355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.