This Eaton power connector features a straight body orientation and a single terminal, with a maximum current rating of 400mA and a maximum voltage rating of 600V. It is designed for cable mount applications and has a single contact. The connector is suitable for use in a variety of power applications, including those requiring high voltage and current ratings.
Eaton E1016-8377 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 400A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.