
EATON CUTLER HAMMER E5-024-C0408 LCD TOTALIZER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton E5-024-C0408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Depth | 28.4mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E5-024-C0408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
