TOTALIZER; LED COUNTER W/ QUADRATURE; DC POWER; 24X48MM
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 37.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |