EATON CUTLER HAMMER E5-224-C0458 HOUR METER, 8-DIGIT, 10VAC-260VAC / 10VDC-260VDC
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Supply Voltage | 260V |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |