
TOTALIZER; RATE METER/TACHOMETER; LED MULTI-FUNCTION COUNTER; AC POWER 96X48MM
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 67.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |