E5-524-E0402 - Eaton Durant, LED Double-Function Counter, DC Power, 24x48mm (3-2307-003A)
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 37.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS | Compliant |