This Eaton panel mount LCD display operates within a temperature range of -20°C to 65°C and is approved for CE compliance. It can handle a maximum supply voltage of 260V AC and a minimum of 90V AC. The display is mounted on a panel and has a depth of 91mm.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 91mm |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 260V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |