EATON CUTLER HAMMER E5-648-C2422 PRESET COUNTER, 6-DIGIT, 10VDC TO 30VDC
Checking distributor stock and pricing after the page loads.
| Logic Function | Counter |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |