
INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:5mm; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Face Diameter:18mm; Sensor Connection:6.5 ft. (2m) Cable; Sensor Housing:Cylindrical; Sensor Input:Inductive ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton E57-18GS05-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E57-18GS05-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
