This Eaton switch is designed for panel mounting and operates within a temperature range of -25°C to 70°C. It can handle a maximum supply voltage of 30V and a switching current of 100mA. The switch is rated for IP67 and features a shielded design for electromagnetic interference protection.
Eaton E57-30GS10-DDB technical specifications.
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Shielded |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Eaton E57-30GS10-DDB to view detailed technical specifications.
No datasheet is available for this part.