
The EASY500 Series relay module from Eaton features 8 inputs and 4 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a 24V operating supply voltage and can handle an output current of 10A. The module is mounted on a DIN rail and has a compact size of 110mm in length, 71.5mm in width, and 58mm in depth. It is rated for IP20 and is part of the Easy 500 series from Eaton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton EASY512-AB-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton EASY512-AB-RC technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Length | 110mm |
| Manufacturer Series | Easy 500 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Analog Inputs | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | EASY500 Series |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY512-AB-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.