
EATON MOELLER EASY512-DC-TC CONTROLLER, 24VDC SUPPLY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton EASY512-DC-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 58mm |
| Length | 110mm |
| Manufacturer Series | Easy 500 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 20.4V |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | EASY |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY512-DC-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
