GRAPHICS PANEL; Meter Display Type:LCD Monochrome; Display Size:72mm x 22mm; Display Resolution:160 x 32 Pixels; Screen Size:-; Supply Voltage Min:-; Supply Voltage Max:24VDC; Operating Temperature Min:-; Operating Temperature Max:- ;RoHS Compliant: NA
Eaton EL-GP02-05 technical specifications.
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton EL-GP02-05 to view detailed technical specifications.
No datasheet is available for this part.