
The ELC-PA10AADR is a DIN rail-mounted module with 6 inputs and 4 outputs. It has a maximum operating temperature range of 0 to 55°C. The module is approved for CE and cULus certifications. It measures 60mm in depth, 37.4mm in width, and 90mm in length. The module is terminated with screws and is not Reach SVHC compliant.
Eaton ELC-PA10AADR technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 60mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ELC-PA10AADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.