Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 4A
Checking distributor stock and pricing after the page loads.
Eaton EM280210 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.