This terminal block features 33 contacts with a 3.81mm pitch, suitable for applications up to 300V and 10A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is from -40°C to 105°C. The termination method is solder, making it suitable for reliable connections.
Sign in to ask questions about the Eaton EM280311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton EM280311 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 33 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EM280311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.